Part Details for MRF8S9220HSR3 by NXP Semiconductors
Overview of MRF8S9220HSR3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF8S9220HSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MRF8S9220 - RF Ultra High Frequency Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 206 |
|
RFQ |
Part Details for MRF8S9220HSR3
MRF8S9220HSR3 CAD Models
MRF8S9220HSR3 Part Data Attributes
|
MRF8S9220HSR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF8S9220HSR3
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 70 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S9220HSR3
This table gives cross-reference parts and alternative options found for MRF8S9220HSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S9220HSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF377R3 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,17A I(D),SOT-494AVAR | Freescale Semiconductor | MRF8S9220HSR3 vs MRF377R3 |
MRF8S9220HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF8S9220HSR3 vs MRF8S9220HR3 |
MRFE6S9130HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8S9220HSR3 vs MRFE6S9130HSR3 |
MRF6VP3450HSR5 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF8S9220HSR3 vs MRF6VP3450HSR5 |
MRF8S9102NR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF8S9220HSR3 vs MRF8S9102NR3 |
MRF6VP3450HSR6 | RF POWER, FET | NXP Semiconductors | MRF8S9220HSR3 vs MRF6VP3450HSR6 |
MRFE6S9205HR3 | RF POWER, FET | NXP Semiconductors | MRF8S9220HSR3 vs MRFE6S9205HR3 |
MRF377R5 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-860C3, CASE 375G-04, 5 PIN | Freescale Semiconductor | MRF8S9220HSR3 vs MRF377R5 |
MRFE6S9160HR3 | RF POWER, FET | NXP Semiconductors | MRF8S9220HSR3 vs MRFE6S9160HR3 |
MRFE6S9135HR3 | RF POWER, FET | NXP Semiconductors | MRF8S9220HSR3 vs MRFE6S9135HR3 |