Part Details for MRF8S21120HSR3 by Freescale Semiconductor
Results Overview of MRF8S21120HSR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF8S21120HSR3 Information
MRF8S21120HSR3 by Freescale Semiconductor is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MRF8S21120HSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF8S21120HSR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
399 In Stock |
|
$95.7400 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 399 |
|
$78.2500 / $92.0600 | Buy Now |
Part Details for MRF8S21120HSR3
MRF8S21120HSR3 CAD Models
MRF8S21120HSR3 Part Data Attributes
|
MRF8S21120HSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8S21120HSR3
Freescale Semiconductor
W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 28 W Avg., 28 V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465A-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S21120HSR3
This table gives cross-reference parts and alternative options found for MRF8S21120HSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S21120HSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF21030SR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | MRF8S21120HSR3 vs MRF21030SR3 |
MRF21045SR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | MRF8S21120HSR3 vs MRF21045SR3 |
MRF21045LR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | MRF8S21120HSR3 vs MRF21045LR3 |
MRF21045R3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | MRF8S21120HSR3 vs MRF21045R3 |
MRF21030LSR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | MRF8S21120HSR3 vs MRF21030LSR3 |
MRF21085SR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | MRF8S21120HSR3 vs MRF21085SR3 |
MRF21030R3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | MRF8S21120HSR3 vs MRF21030R3 |
MRF21045LSR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | MRF8S21120HSR3 vs MRF21045LSR3 |
MRF21030LR3 | Motorola Mobility LLC | Check for Price | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400, CASE 465E-04, 2 PIN | MRF8S21120HSR3 vs MRF21030LR3 |
MRF7S21080HSR3 | Freescale Semiconductor | Check for Price | Single W-CDMA Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 22 W Avg., 28 V | MRF8S21120HSR3 vs MRF7S21080HSR3 |