Part Details for MRF8P20140WGHSR3 by Freescale Semiconductor
Overview of MRF8P20140WGHSR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF8P20140WGHSR3
MRF8P20140WGHSR3 CAD Models
MRF8P20140WGHSR3 Part Data Attributes:
|
MRF8P20140WGHSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8P20140WGHSR3
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 1880-2025 MHz, 24 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 40 |