Part Details for MRF899 by Freescale Semiconductor
Overview of MRF899 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF899
MRF899 CAD Models
MRF899 Part Data Attributes
|
MRF899
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF899
Freescale Semiconductor
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 5 | |
Manufacturer Package Code | CASE 375A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | WITH EMITTER BALLASTING RESISTOR | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF899
This table gives cross-reference parts and alternative options found for MRF899. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF899, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF862 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF899 vs MRF862 |
PTB20017 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Ericsson | MRF899 vs PTB20017 |
PTB20017 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | MRF899 vs PTB20017 |
MS1578 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | MRF899 vs MS1578 |
SD1660 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, M175, 4 PIN | STMicroelectronics | MRF899 vs SD1660 |
SD4590 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, PLASTIC, M208, 4 PIN | STMicroelectronics | MRF899 vs SD4590 |
TP3069 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF899 vs TP3069 |
PH0810-150 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | MRF899 vs PH0810-150 |
BLV950 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-262A2, 5 PIN, BIP RF Power | NXP Semiconductors | MRF899 vs BLV950 |
MRF862 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | MRF899 vs MRF862 |