Part Details for MRF880 by Motorola Mobility LLC
Overview of MRF880 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF880
MRF880 CAD Models
MRF880 Part Data Attributes:
|
MRF880
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF880
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 140 W | |
Power Dissipation-Max (Abs) | 140 W | |
Power Gain-Min (Gp) | 8.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |