Part Details for MRF862 by Motorola Semiconductor Products
Overview of MRF862 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF862
MRF862 CAD Models
MRF862 Part Data Attributes
|
MRF862
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRF862
Motorola Semiconductor Products
RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 164 W | |
Power Dissipation-Max (Abs) | 164 W | |
Power Gain-Min (Gp) | 9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF862
This table gives cross-reference parts and alternative options found for MRF862. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF862, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBSL150 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.400 INCH, FM-2 | Advanced Semiconductor Inc | MRF862 vs CBSL150 |
MRF899 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN | Motorola Mobility LLC | MRF862 vs MRF899 |
CBSL100 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | MRF862 vs CBSL100 |
MS1578 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | MRF862 vs MS1578 |
MRF899 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN | Freescale Semiconductor | MRF862 vs MRF899 |
BLV948 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF862 vs BLV948 |
PTB20017 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | MRF862 vs PTB20017 |