Part Details for MRF838A by Motorola Mobility LLC
Overview of MRF838A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF838A
MRF838A CAD Models
MRF838A Part Data Attributes
|
MRF838A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF838A
Motorola Mobility LLC
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 6.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF838A
This table gives cross-reference parts and alternative options found for MRF838A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF838A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2756 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | MRF838A vs 2SC2756 |
BFQ66 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MRF838A vs BFQ66 |
2SC5338-T1SH-A | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | MRF838A vs 2SC5338-T1SH-A |
NE68130 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 30, 3 PIN | Renesas Electronics Corporation | MRF838A vs NE68130 |
BFP540 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | MRF838A vs BFP540 |
2SC4703-SE | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC PACKAGE-3 | NEC Electronics Group | MRF838A vs 2SC4703-SE |
2SC5464-Y | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SSM, 2-2H1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MRF838A vs 2SC5464-Y |
2SC2954 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Compound Semiconductor Devices Ltd | MRF838A vs 2SC2954 |
BFQ71 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | MRF838A vs BFQ71 |
2SC3357-RH | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | MRF838A vs 2SC3357-RH |