Part Details for MRF7S38010HSR5 by Freescale Semiconductor
Overview of MRF7S38010HSR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF7S38010HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF7S38010HSR5-ND
|
DigiKey | RF MOSFET LDMOS 30V NI400 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$56.8300 | Buy Now |
|
Rochester Electronics | FET RF 65V 3.6GHZ NI-400S RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 20 |
|
$46.4400 / $54.6400 | Buy Now |