Part Details for MRF7S35120HSR3 by NXP Semiconductors
Overview of MRF7S35120HSR3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MRF7S35120HSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26078689
|
Verical | Trans RF MOSFET N-CH 65V 3-Pin NI-780S T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1303 | Americas - 105 |
|
$175.1200 | Buy Now |
Part Details for MRF7S35120HSR3
MRF7S35120HSR3 CAD Models
MRF7S35120HSR3 Part Data Attributes
|
MRF7S35120HSR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF7S35120HSR3
NXP Semiconductors
RF POWER, FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |