MRF7S21110HR3
Description: RF POWER, FET

Overview of MRF7S21110HR3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MRF7S21110HR3 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MRF7S21110HR3
Avnet Americas Trans MOSFET N-CH 65V 3-Pin NI-780 T/R - Tape and Reel (Alt: MRF7S21110HR3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 898 Partner Stock
  • 5 $74.6317
  • 7 $73.0660
  • 20 $70.9784
  • 30 $69.9346
  • 50 $68.3689
  • 250 $66.8032
  • 500 $64.7156
$64.7156 / $74.6317 Buy Now

CAD Models for MRF7S21110HR3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF7S21110HR3 by NXP Semiconductors

MRF7S21110HR3
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MRF7S21110HR3
    NXP Semiconductors
    RF POWER, FET
    VS

Alternate Parts for MRF7S21110HR3

This table gives cross-reference parts and alternative options found for MRF7S21110HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF7S21110HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRF7S21110HR3 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465-06, NI-780, 3 PIN Freescale Semiconductor MRF7S21110HR3 vs MRF7S21110HR3
Part Number Description Manufacturer Compare
MRF7S21080HR3 RF POWER, FET NXP Semiconductors MRF7S21110HR3 vs MRF7S21080HR3
MRF5P21045NR1 RF POWER, FET NXP Semiconductors MRF7S21110HR3 vs MRF5P21045NR1
MRF21045LSR3 TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR Freescale Semiconductor MRF7S21110HR3 vs MRF21045LSR3
MRF5S21045MBR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-04, 4 PIN Freescale Semiconductor MRF7S21110HR3 vs MRF5S21045MBR1
MRF6S21100HSR3 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN Motorola Mobility LLC MRF7S21110HR3 vs MRF6S21100HSR3
MRF6S21060NBR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4 Freescale Semiconductor MRF7S21110HR3 vs MRF6S21060NBR1
MRF8S21120HR3 S BAND, Si, N-CHANNEL, RF POWER, MOSFET NXP Semiconductors MRF7S21110HR3 vs MRF8S21120HR3
MRF21030R3 TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391VAR Freescale Semiconductor MRF7S21110HR3 vs MRF21030R3
MRF21030LSR3 TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR Freescale Semiconductor MRF7S21110HR3 vs MRF21030LSR3
MRF8S21100HSR3 S BAND, Si, N-CHANNEL, RF POWER, MOSFET NXP Semiconductors MRF7S21110HR3 vs MRF8S21100HSR3

Related Parts for MRF7S21110HR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF7S21110HR3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF7S21110HR3 by NXP Semiconductors

  • Please alert me when MRF7S21110HR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF7S21110HR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF7S21110HR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF7S21110HR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF7S21110HR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF7S21110HR3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: