Part Details for MRF6VP41KHR5 by Freescale Semiconductor
Overview of MRF6VP41KHR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6VP41KHR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF6VP41KHR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
518 In Stock |
|
$927.2300 | Buy Now |
|
Rochester Electronics | RF Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 521 |
|
$795.7200 / $936.1500 | Buy Now |
Part Details for MRF6VP41KHR5
MRF6VP41KHR5 CAD Models
MRF6VP41KHR5 Part Data Attributes
|
MRF6VP41KHR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6VP41KHR5
Freescale Semiconductor
Lateral N-Channel Broadband RF Power MOSFET, 10-500 MHz, 1000 W, 50 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MRF6VP41KHR5
This table gives cross-reference parts and alternative options found for MRF6VP41KHR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6VP41KHR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6VP41KHR5 | RF POWER, FET | NXP Semiconductors | MRF6VP41KHR5 vs MRF6VP41KHR5 |