Part Details for MRF6VP3450HR5 by Freescale Semiconductor
Overview of MRF6VP3450HR5 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MRF6VP3450HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | FET RF 2CH 110V 860MHZ NI-1230 | 7440 |
|
RFQ |
Part Details for MRF6VP3450HR5
MRF6VP3450HR5 CAD Models
MRF6VP3450HR5 Part Data Attributes
|
MRF6VP3450HR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6VP3450HR5
Freescale Semiconductor
Lateral N-Channel Broadband RF Power MOSFET, 860 MHz, 450 W, 50 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, CASE 375D-05, NI-1230, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 375D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6VP3450HR5
This table gives cross-reference parts and alternative options found for MRF6VP3450HR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6VP3450HR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6VP3450HR6 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 375D-05, NI-1230, 4 PIN | Freescale Semiconductor | MRF6VP3450HR5 vs MRF6VP3450HR6 |
MRFE6P3300HR3 | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6VP3450HR5 vs MRFE6P3300HR3 |
MRF6VP3450HSR5 | Lateral N-Channel Broadband RF Power MOSFET, 860 MHz, 450 W, 50 V | Freescale Semiconductor | MRF6VP3450HR5 vs MRF6VP3450HSR5 |
MRFE6P3300HR5 | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-860C3, CASE 375G-04, 4 PIN | Freescale Semiconductor | MRF6VP3450HR5 vs MRFE6P3300HR5 |