Part Details for MRF6V2150NBR1 by Freescale Semiconductor
Overview of MRF6V2150NBR1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for MRF6V2150NBR1
MRF6V2150NBR1 CAD Models
MRF6V2150NBR1 Part Data Attributes
|
MRF6V2150NBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6V2150NBR1
Freescale Semiconductor
Lateral N-Channel Single-Ended Broadband RF Power MOSFET, 10-450 MHz, 150 W, 50 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 1484-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-272 | |
JESD-30 Code | R-PDFM-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6V2150NBR1
This table gives cross-reference parts and alternative options found for MRF6V2150NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6V2150NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V2150NBR5 | Lateral N-Channel Single-Ended Broadband RF Power MOSFET, 10-450 MHz, 150 W, 50 V | Freescale Semiconductor | MRF6V2150NBR1 vs MRF6V2150NBR5 |
MRF6V2150NR1 | Lateral N-Channel Single-Ended Broadband RF Power MOSFET, 10-450 MHz, 150 W, 50 V | Freescale Semiconductor | MRF6V2150NBR1 vs MRF6V2150NR1 |
MRF6V2150NB | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, ROHS COMPLIANT, WB-4, CASE 1484-04, 4 PIN | Freescale Semiconductor | MRF6V2150NBR1 vs MRF6V2150NB |