Part Details for MRF6V2010NR1 by NXP Semiconductors
Overview of MRF6V2010NR1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Aerospace and Defense
Smart Cities
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MRF6V2010NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8202
|
Newark | Rf Fet, 110Vdc, 225Deg C, To-270, Drain Source Voltage Vds:110Vdc, Continuous Drain Current Id:-, Power Dissipation:-, Operating Frequency Min:10Mhz, Operating Frequency Max:450Mhz, No. Of Pins:2Pins, Operating Temperature Max:225°C Rohs Compliant: Yes |Nxp MRF6V2010NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$19.3800 | Buy Now |
DISTI #
2776251
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$34.1037 | Buy Now |
DISTI #
2776251
|
Farnell | TRANSISTOR, RF, 110V, TO-270-2 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$15.3713 / $20.4658 | Buy Now |
DISTI #
2776251RL
|
Farnell | TRANSISTOR, RF, 110V, TO-270-2 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$15.3713 / $18.0315 | Buy Now |
Part Details for MRF6V2010NR1
MRF6V2010NR1 CAD Models
MRF6V2010NR1 Part Data Attributes:
|
MRF6V2010NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6V2010NR1
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-270, CASE 1265-09, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-270AA | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6V2010NR1
This table gives cross-reference parts and alternative options found for MRF6V2010NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6V2010NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V2010NBR5 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, ROHS COMPLIANT, CASE 1337-03, 2 PIN | Freescale Semiconductor | MRF6V2010NR1 vs MRF6V2010NBR5 |
MRF6V2010N | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, ROHS COMPLIANT, CASE 1265-08, 2 PIN | Freescale Semiconductor | MRF6V2010NR1 vs MRF6V2010N |
MRF6V2010N | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA | NXP Semiconductors | MRF6V2010NR1 vs MRF6V2010N |
MRF6V2010NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | NXP Semiconductors | MRF6V2010NR1 vs MRF6V2010NBR1 |