Part Details for MRF6V12250HR3 by Freescale Semiconductor
Overview of MRF6V12250HR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF6V12250HR3
MRF6V12250HR3 CAD Models
MRF6V12250HR3 Part Data Attributes
|
MRF6V12250HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6V12250HR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465-06, NI-780, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6V12250HR3
This table gives cross-reference parts and alternative options found for MRF6V12250HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6V12250HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V12250HSR5 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6V12250HR3 vs MRF6V12250HSR5 |
MRF6V14300HSR3 | RF POWER, FET | NXP Semiconductors | MRF6V12250HR3 vs MRF6V14300HSR3 |
MRF6V12250HSR3 | RF POWER, FET | NXP Semiconductors | MRF6V12250HR3 vs MRF6V12250HSR3 |
MRF6V14300HR3 | RF POWER, FET | NXP Semiconductors | MRF6V12250HR3 vs MRF6V14300HR3 |
MRF6V12250HR3 | RF POWER, FET | NXP Semiconductors | MRF6V12250HR3 vs MRF6V12250HR3 |
MRF6V12250HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465A-06, NI-780S, 2 PIN | Freescale Semiconductor | MRF6V12250HR3 vs MRF6V12250HSR3 |
MMRF1008HSR5 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6V12250HR3 vs MMRF1008HSR5 |