Part Details for MRF6S9045MBR1 by Freescale Semiconductor
Overview of MRF6S9045MBR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MRF6S9045MBR1
MRF6S9045MBR1 CAD Models
MRF6S9045MBR1 Part Data Attributes
|
MRF6S9045MBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6S9045MBR1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE-1337-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272 | |
Package Description | FLANGE MOUNT, R-PDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE PLASTIC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-272 | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6S9045MBR1
This table gives cross-reference parts and alternative options found for MRF6S9045MBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S9045MBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF9030SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF6S9045MBR1 vs MRF9030SR1 |
MRF9030R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN | Motorola Mobility LLC | MRF6S9045MBR1 vs MRF9030R1 |
MRF6S9045NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1265-08, 3 PIN | Freescale Semiconductor | MRF6S9045MBR1 vs MRF6S9045NR1 |
MRF9030MBR1 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,TO-272 | Freescale Semiconductor | MRF6S9045MBR1 vs MRF9030MBR1 |
MRF6S9045NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1337-03, 3 PIN | Freescale Semiconductor | MRF6S9045MBR1 vs MRF6S9045NBR1 |
MRF9030S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF6S9045MBR1 vs MRF9030S |
MRF9030MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1265-08, 2 PIN | Freescale Semiconductor | MRF6S9045MBR1 vs MRF9030MR1 |
MRF9030LSR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360S, CASE 360C-05, 2 PIN | Freescale Semiconductor | MRF6S9045MBR1 vs MRF9030LSR1 |
MRF9030LSR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 2 PIN | Motorola Mobility LLC | MRF6S9045MBR1 vs MRF9030LSR1 |
MRF9030NR1 | RF POWER, FET | NXP Semiconductors | MRF6S9045MBR1 vs MRF9030NR1 |