Part Details for MRF6S27085HR3 by NXP Semiconductors
Overview of MRF6S27085HR3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for MRF6S27085HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF6S27085HR3
|
Avnet Americas | Trans MOSFET N-CH 68V 3-Pin NI-780 T/R - Tape and Reel (Alt: MRF6S27085HR3) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23 Partner Stock |
|
$81.4308 / $93.9081 | Buy Now |
Part Details for MRF6S27085HR3
MRF6S27085HR3 CAD Models
MRF6S27085HR3 Part Data Attributes
|
MRF6S27085HR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6S27085HR3
NXP Semiconductors
RF POWER, FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MRF6S27085HR3
This table gives cross-reference parts and alternative options found for MRF6S27085HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S27085HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S27085HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6S27085HR3 vs MRF6S27085HSR3 |
MRF6S27085HSR3 | RF POWER, FET | NXP Semiconductors | MRF6S27085HR3 vs MRF6S27085HSR3 |