Part Details for MRF6S27015NR1 by Freescale Semiconductor
Overview of MRF6S27015NR1 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MRF6S27015NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF6S27015NR1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-2 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
325 In Stock |
|
$30.4400 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET, TO-270AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 325 |
|
$26.1300 / $30.7400 | Buy Now |
|
Sense Electronic Company Limited | TO270 | 1000 |
|
RFQ |
Part Details for MRF6S27015NR1
MRF6S27015NR1 CAD Models
MRF6S27015NR1 Part Data Attributes:
|
MRF6S27015NR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6S27015NR1
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 2300-2700 MHz, 3 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOF | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-270, CASE 1265-09, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1265-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JEDEC-95 Code | TO-270AA | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |