Part Details for MRF5S9150HR5 by Freescale Semiconductor
Results Overview of MRF5S9150HR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF5S9150HR5 Information
MRF5S9150HR5 by Freescale Semiconductor is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MRF5S9150HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF5S9150HR5-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$83.1600 | Buy Now |
|
Rochester Electronics | FET RF 68V 880MHZ NI-780S RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$67.9700 / $79.9600 | Buy Now |