Part Details for MRF5S9080NBR1 by NXP Semiconductors
Overview of MRF5S9080NBR1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF5S9080NBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF Ultra High Frequency Band, N-Channel Power MOSFET, TO-272 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$43.8700 / $51.6100 | Buy Now |
Part Details for MRF5S9080NBR1
MRF5S9080NBR1 CAD Models
MRF5S9080NBR1 Part Data Attributes
|
MRF5S9080NBR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MRF5S9080NBR1
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-272 | |
JESD-30 Code | R-PDFM-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF5S9080NBR1
This table gives cross-reference parts and alternative options found for MRF5S9080NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5S9080NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFE6S9125NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF5S9080NBR1 vs MRFE6S9125NR1 |
MRFE6S9125NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | NXP Semiconductors | MRF5S9080NBR1 vs MRFE6S9125NBR1 |
MRF8S9202NR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S9080NBR1 vs MRF8S9202NR3 |
MRF8S9260HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S9080NBR1 vs MRF8S9260HR3 |
MRF5S9080NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4, 4 PIN | Freescale Semiconductor | MRF5S9080NBR1 vs MRF5S9080NR1 |
MRF5S9100MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Mobility LLC | MRF5S9080NBR1 vs MRF5S9100MR1 |
MRFE6S9200HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-03, 2 PIN | Freescale Semiconductor | MRF5S9080NBR1 vs MRFE6S9200HSR3 |
MRF377 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,17A I(D),SOT-494AVAR | Freescale Semiconductor | MRF5S9080NBR1 vs MRF377 |
MRFE6S9135HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF5S9080NBR1 vs MRFE6S9135HR3 |
ARF1519 | RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CERAMIC PACKAGE-2 | Microsemi Corporation | MRF5S9080NBR1 vs ARF1519 |