Part Details for MRF5S21090HR5 by Freescale Semiconductor
Overview of MRF5S21090HR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF5S21090HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF5S21090HR5-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$63.5800 | Buy Now |
|
Rochester Electronics | FET RF 65V 2.11GHZ NI-780 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$54.5600 / $64.1800 | Buy Now |