Part Details for MRF5S19150HSR3 by Freescale Semiconductor
Overview of MRF5S19150HSR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF5S19150HSR3
MRF5S19150HSR3 CAD Models
MRF5S19150HSR3 Part Data Attributes
|
MRF5S19150HSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF5S19150HSR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 427 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF5S19150HSR3
This table gives cross-reference parts and alternative options found for MRF5S19150HSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5S19150HSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8P20140WHSR5 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN | Freescale Semiconductor | MRF5S19150HSR3 vs MRF8P20140WHSR5 |
MRF5S19060NR1 | RF POWER, FET | NXP Semiconductors | MRF5S19150HSR3 vs MRF5S19060NR1 |
MRF5P21180HR6 | RF Power Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-1230, CASE 375D-04, 4 PIN | Motorola Semiconductor Products | MRF5S19150HSR3 vs MRF5P21180HR6 |
MRF7S18125AHR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF5S19150HSR3 vs MRF7S18125AHR3 |
MRF8P20100HR3 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19150HSR3 vs MRF8P20100HR3 |
MD7P19130HSR3 | RF POWER, FET | NXP Semiconductors | MRF5S19150HSR3 vs MD7P19130HSR3 |
MRF5P21180 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-1230, CASE 375D-04, 4 PIN | Motorola Mobility LLC | MRF5S19150HSR3 vs MRF5P21180 |
MRF7S19170HR3 | RF POWER, FET | NXP Semiconductors | MRF5S19150HSR3 vs MRF7S19170HR3 |
MRF19045LR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400, CASE 465E-04, 2 PIN | Freescale Semiconductor | MRF5S19150HSR3 vs MRF19045LR3 |
MRF8S21140HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19150HSR3 vs MRF8S21140HSR3 |