Part Details for MRF5811LT1 by Motorola Mobility LLC
Overview of MRF5811LT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MRF5811LT1
MRF5811LT1 CAD Models
MRF5811LT1 Part Data Attributes
|
MRF5811LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF5811LT1
Motorola Mobility LLC
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SOT-143, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-143 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.71 W | |
Power Dissipation-Max (Abs) | 0.71 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for MRF5811LT1
This table gives cross-reference parts and alternative options found for MRF5811LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5811LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFQ18AT/R | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | MRF5811LT1 vs BFQ18AT/R |
2SC2954 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | MRF5811LT1 vs 2SC2954 |
MRF559 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MRF5811LT1 vs MRF559 |
MRF586 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | Microsemi Corporation | MRF5811LT1 vs MRF586 |
2SC5338-T1-A | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | MRF5811LT1 vs 2SC5338-T1-A |
MRF837 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MACRO-X-3 | Advanced Semiconductor Inc | MRF5811LT1 vs MRF837 |
2SC5507 | RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, X Band, Silicon, NPN, M04, 4 PIN | NEC Electronics America Inc | MRF5811LT1 vs 2SC5507 |
AT-01672 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | Broadcom Limited | MRF5811LT1 vs AT-01672 |
2SC4805 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, SMINI3-G1, SC-70, 3 PIN | Panasonic Electronic Components | MRF5811LT1 vs 2SC4805 |
NE68018 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 18, 4 PIN | NEC Electronics America Inc | MRF5811LT1 vs NE68018 |