MRF5211LT1
Description: S BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR

Overview of MRF5211LT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for MRF5211LT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF5211LT1 by Motorola Mobility LLC

MRF5211LT1
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.07 A
Collector-Base Capacitance-Max
1.5 pF
Collector-Emitter Voltage-Max
10 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
Highest Frequency Band
S BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.333 W
Power Dissipation-Max (Abs)
0.315 W
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4200 MHz
Want to compare parts?
  1. MRF5211LT1
    Motorola Mobility LLC
    S BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR
    VS

Related Parts for MRF5211LT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF5211LT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF5211LT1 by Motorola Mobility LLC

  • Please alert me when MRF5211LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF5211LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF5211LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF5211LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF5211LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF5211LT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: