Part Details for MRF4427R1 by Motorola Mobility LLC
Overview of MRF4427R1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF4427R1
MRF4427R1 CAD Models
MRF4427R1 Part Data Attributes
|
MRF4427R1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF4427R1
Motorola Mobility LLC
VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 846-01, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 846-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1600 MHz |
Alternate Parts for MRF4427R1
This table gives cross-reference parts and alternative options found for MRF4427R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF4427R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF4427R2 | RF Small Signal Bipolar Transistor, 0.4A I(C), Very High Frequency Band, Silicon, NPN, PLASTIC, SO-8 | Microsemi Corporation | MRF4427R1 vs MRF4427R2 |
MRF4427R2 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M240, SO-8 | Advanced Power Technology | MRF4427R1 vs MRF4427R2 |
MRF4427R1 | RF Small Signal Bipolar Transistor, 0.4A I(C), Very High Frequency Band, Silicon, NPN, PLASTIC, SO-8 | Microsemi Corporation | MRF4427R1 vs MRF4427R1 |