Part Details for MRF426A by Freescale Semiconductor
Overview of MRF426A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF426A
MRF426A CAD Models
MRF426A Part Data Attributes
|
MRF426A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF426A
Freescale Semiconductor
RF POWER AMP TRANSISTOR, FT > 300 MHZ,35V V(BR)CEO,3A I(C),SOT-122AVAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Surface Mount | NO | |
Transistor Element Material | SILICON |