Part Details for MRF426 by MACOM
Overview of MRF426 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1186-ND
|
DigiKey | TRANS RF NPN 35V 3A 211-07 Min Qty: 60 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.6158 | Buy Now |
DISTI #
937-MRF426
|
Mouser Electronics | RF Bipolar Transistors 1.5-30MHz 25Watts 28Volt Gain 22dB RoHS: Compliant | 41 |
|
$38.1500 / $48.7900 | Buy Now |
DISTI #
MRF426
|
TME | Transistor: NPN, bipolar, RF, 35V, 3A, 70W, CASE211-07 Min Qty: 1 | 2 |
|
$68.4400 / $70.3600 | Buy Now |
Part Details for MRF426
MRF426 CAD Models
MRF426 Part Data Attributes:
|
MRF426
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF426
MACOM
RF Power Bipolar Transistor, 1-Element, Silicon, NPN, CASE 211-07, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 211-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 80 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 22 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF426
This table gives cross-reference parts and alternative options found for MRF426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF426 | 3A, 35V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MRF426 vs MRF426 |