Part Details for MRF325 by Motorola Mobility LLC
Overview of MRF325 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF325
MRF325 CAD Models
MRF325 Part Data Attributes
|
MRF325
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF325
Motorola Mobility LLC
UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-CXFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 3.4 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 33 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 82 W | |
Power Dissipation-Max (Abs) | 82 W | |
Power Gain-Min (Gp) | 8.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF325
This table gives cross-reference parts and alternative options found for MRF325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF325 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | MRF325 vs MRF325 |
UML3 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | MRF325 vs UML3 |
NTE363 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | MRF325 vs NTE363 |
BLY87C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF325 vs BLY87C/01 |
TP3032 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | MRF325 vs TP3032 |
BLV897 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-324B, 5 PIN, BIP RF Power | NXP Semiconductors | MRF325 vs BLV897 |
BLY88C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF325 vs BLY88C/01 |
BLU30/28 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF325 vs BLU30/28 |
MS1507 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M113, 4 PIN | Advanced Power Technology | MRF325 vs MS1507 |
JO4045 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MRF325 vs JO4045 |