Part Details for MRF321 by Advanced Semiconductor Inc
Overview of MRF321 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MRF321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-MRF321
|
Mouser Electronics | RF Bipolar Transistors | 0 |
|
$46.3500 / $56.6500 | Order Now |
Part Details for MRF321
MRF321 CAD Models
MRF321 Part Data Attributes
|
MRF321
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MRF321
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | POST/STUD MOUNT, O-XRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 33 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-XRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 27 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF321
This table gives cross-reference parts and alternative options found for MRF321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF321 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 244-04, 4 PIN | TE Connectivity | MRF321 vs MRF321 |
BLW91 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MRF321 vs BLW91 |