Part Details for MRF315AMMO by Bel Fuse
Overview of MRF315AMMO by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF315AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001171849
|
Sager | Fuses with Leads - Through Hole 315mA 250V Min Qty: 1000 | 0 |
|
$0.2748 / $0.3130 | Buy Now |
Part Details for MRF315AMMO
MRF315AMMO CAD Models
MRF315AMMO Part Data Attributes:
|
MRF315AMMO
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MRF315AMMO
Bel Fuse
Electric Fuse, Fast Blow, 0.315A, 35A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Reference Standard | CE, CSA, PSE, UL, VDE | |
Terminal Finish | MATTE TIN |