-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2756
|
Newark | Rf Power Ldmos Transistor, 300 W Cw Over 1.8-250 Mhz, 50 V/ Tube Rohs Compliant: Yes |Nxp MRF300AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$27.0600 | Buy Now |
DISTI #
71AC3112
|
Newark | Rf Fet, 133V, 175Deg C, 272W, Drain Source Voltage Vds:133V, Continuous Drain Current Id:-, Power Dissipation Pd:272W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:250Mhz, Rf Transistor Case:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Nxp MRF300AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$53.8000 / $61.3700 | Buy Now |
DISTI #
568-13956-ND
|
DigiKey | RF MOSFET LDMOS 50V TO247 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
126 In Stock |
|
$43.0005 / $53.0800 | Buy Now |
DISTI #
MRF300AN
|
Avnet Americas | Transistor RF FET N-CH 133V 3-Pin TO-247 Tube - Rail/Tube (Alt: MRF300AN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$36.4088 / $41.9875 | Buy Now |
DISTI #
56AC2756
|
Avnet Americas | Transistor RF FET N-CH 133V 3-Pin TO-247 Tube - Bulk (Alt: 56AC2756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 175 Partner Stock |
|
$46.8700 / $53.6200 | Buy Now |
DISTI #
71AC3112
|
Avnet Americas | Transistor RF FET N-CH 133V 3-Pin TO-247 Tube - Bulk (Alt: 71AC3112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$54.7500 / $61.4900 | Buy Now |
DISTI #
771-MRF300AN
|
Mouser Electronics | RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V RoHS: Compliant | 112 |
|
$43.0000 / $53.0800 | Buy Now |
|
Future Electronics | MRF300 Series 133 V Single N-Channel Through Hole RF Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$41.1700 | Buy Now |
|
Rochester Electronics | MRF300AN - Wideband RF Power LDMOS Transistor RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$40.0400 / $47.1000 | Buy Now |
DISTI #
MRF300AN
|
Avnet Americas | Transistor RF FET N-CH 133V 3-Pin TO-247 Tube - Rail/Tube (Alt: MRF300AN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$36.4088 / $41.9875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF300AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF300AN
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |