Part Details for MRF300AN-50MHZ by NXP Semiconductors
Overview of MRF300AN-50MHZ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MRF300AN-50MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2840
|
Newark | Mrf300An 50 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MRF300AN-50MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.2500 / $536.2500 | Buy Now |
DISTI #
568-MRF300AN-50MHZ-ND
|
DigiKey | MRF300AN REF BRD 50MHZ 320W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$450.0000 | Buy Now |
DISTI #
MRF300AN-50MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 50MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-50MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
DISTI #
771-MRF300AN-50MHZ
|
Mouser Electronics | RF Development Tools MRF300AN 50 MHz Reference Circuit RoHS: Compliant | 3 |
|
$595.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$457.3200 | Buy Now |
DISTI #
MRF300AN-50MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 50MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-50MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
DISTI #
MRF300AN-50MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$477.5200 / $516.9000 | Buy Now |
DISTI #
MRF300AN-50MHZ
|
Avnet Silica | MRF300AN RF Power LDMOS Transistor 50MHz Reference Circuit Board (Alt: MRF300AN-50MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MRF300AN-50MHZ
MRF300AN-50MHZ CAD Models
MRF300AN-50MHZ Part Data Attributes:
|
MRF300AN-50MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF300AN-50MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 9030.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |