Part Details for MRF275L by MACOM
Overview of MRF275L by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF275L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1174-ND
|
DigiKey | RF MOSFET 28V 333-04 Min Qty: 40 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$137.6378 | Buy Now |
DISTI #
937-MRF275L
|
Mouser Electronics | RF MOSFET Transistors 5-500MHz 100Watts 28Volt Gain 8.8dB RoHS: Compliant | 0 |
|
$127.6400 / $147.5900 | Order Now |
Part Details for MRF275L
MRF275L CAD Models
MRF275L Part Data Attributes:
|
MRF275L
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF275L
MACOM
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 333-04, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 333-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF275L
This table gives cross-reference parts and alternative options found for MRF275L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF275L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF275L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | TE Connectivity | MRF275L vs MRF275L |
MRF275L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | Motorola Mobility LLC | MRF275L vs MRF275L |