Part Details for MRF24WG0MBT-I/RM by Microchip Technology Inc
Overview of MRF24WG0MBT-I/RM by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF24WG0MBT-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9132
|
Newark | 802.11 B/G Wi-Fi Transceiver Module With U.fl External Antenna Connector 36 Module Varies T/R Rohs Compliant: Yes |Microchip MRF24WG0MBT-I/RM RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.0800 | Buy Now |
DISTI #
70453310
|
RS | Module 802.11b/g 2.48GHz 54000Kbps 36-Pin SMD Module | Microchip Technology Inc. MRF24WG0MBT-I/RM RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7000 / $33.7700 | RFQ |
|
NAC | 802.11 b/g Wi-Fi Transceiver Module with u.fl external antenna connector - Package: 36 MODULE Varies T/R RoHS: Compliant Min Qty: 1 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
MRF24WG0MBTI/RM
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 350 | 0 |
|
$29.8100 | Buy Now |
Part Details for MRF24WG0MBT-I/RM
MRF24WG0MBT-I/RM CAD Models
MRF24WG0MBT-I/RM Part Data Attributes
|
MRF24WG0MBT-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WG0MBT-I/RM
Microchip Technology Inc
MRF24WG0MBT-I/RM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,36LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for MRF24WG0MBT-I/RM
This table gives cross-reference parts and alternative options found for MRF24WG0MBT-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WG0MBT-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24WG0MBT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WG0MBT-I/RM vs MRF24WG0MBT-I/RM110 |
MRF24WG0MBRT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WG0MBT-I/RM vs MRF24WG0MBRT-I/RM110 |