Part Details for MRF24J40ME-I/RM by Microchip Technology Inc
Overview of MRF24J40ME-I/RM by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MRF24J40ME-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6731
|
Newark | Rf Transceiver Module, 2.48Ghz, 250Kbps, Rf Modulation:-, Data Rate Max:250Kbps, Frequency Max:2.48Ghz, Sensitivity Dbm:-104Dbm, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Module Interface:Spi, Supply Current:140Ma, Product Rohs Compliant: Yes |Microchip MRF24J40ME-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8200 | Buy Now |
DISTI #
MRF24J40ME-I/RM-ND
|
DigiKey | RF TXRX MODULE 802.15.4 U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1452 In Stock |
|
$16.7301 / $20.5300 | Buy Now |
DISTI #
MRF24J40ME-I/RM
|
Avnet Americas | MCCMRF24J40ME-I/RM - Trays (Alt: MRF24J40ME-I/RM) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tray | 200 |
|
$16.7300 / $20.5300 | Buy Now |
DISTI #
579-MRF24J40ME-I/RM
|
Mouser Electronics | Zigbee Modules - 802.15.4 2.4GHz IEEE802.15.4 Cert Trans Module RoHS: Compliant | 815 |
|
$16.7300 / $20.5300 | Buy Now |
DISTI #
V36:1790_13894596
|
Arrow Electronics | RF Transceiver Module 3.3V 12-Pin SMD Module Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2118 | Americas - 52 |
|
$11.8630 / $17.0194 | Buy Now |
DISTI #
MRF24J40ME-I/RM
|
Microchip Technology Inc | 2.4 GHz IEEE 802.15.4 PowerTransceiver Module (Tray), Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
930 Alternates Available |
|
$16.7300 / $20.5300 | Buy Now |
DISTI #
70578654
|
RS | 2.4 GHz IEEE 802.15.4 Certified Transciever Module12 MODULE Varies TRAY | Microchip Technology Inc. MRF24J40ME-I/RM RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4500 / $20.5300 | RFQ |
|
Future Electronics | 2.4 GHZ IEEE 802.15.4 CERTIFIED TRANSCIEVER MODULE RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 8 Container: Tray | 0Tray |
|
$17.5600 / $17.8900 | Buy Now |
|
Onlinecomponents.com | RF Transceiver 3.3V 12-Pin SMD Module Tray RoHS: Compliant |
374 In Stock 920 Factory Stock |
|
$15.4400 / $19.3600 | Buy Now |
DISTI #
67610251
|
Verical | RF Transceiver Module 3.3V 12-Pin SMD Module Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 374 |
|
$20.3089 / $24.9485 | Buy Now |
Part Details for MRF24J40ME-I/RM
MRF24J40ME-I/RM CAD Models
MRF24J40ME-I/RM Part Data Attributes
|
MRF24J40ME-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24J40ME-I/RM
Microchip Technology Inc
RF TXRX MODULE 802.15.4 U.FL ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDMA-N12 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.48 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for MRF24J40ME-I/RM
This table gives cross-reference parts and alternative options found for MRF24J40ME-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24J40ME-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA-LORA | Telecom Circuit, 1-Func, PACKAGE-9 | Low Power Radio Solutions | MRF24J40ME-I/RM vs ERA-LORA |
MRF24J40MET-I/RM | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24J40ME-I/RM vs MRF24J40MET-I/RM |
MRF24J40MA-I/RM | MRF24J40MA-I/RM | Microchip Technology Inc | MRF24J40ME-I/RM vs MRF24J40MA-I/RM |
MRF24J40MD-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24J40ME-I/RM vs MRF24J40MD-I/RM |
MRF24J40-I/MLVAO | Telecom Circuit, 1-Func, PQCC40 | Microchip Technology Inc | MRF24J40ME-I/RM vs MRF24J40-I/MLVAO |
MRF24J40T-I/MLVAO | Telecom Circuit, 1-Func, PQCC40 | Microchip Technology Inc | MRF24J40ME-I/RM vs MRF24J40T-I/MLVAO |
MRF24J40T-I/ML | SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-40 | Microchip Technology Inc | MRF24J40ME-I/RM vs MRF24J40T-I/ML |