-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0700
|
Newark | Rf Transceiver Module, 2.4Ghz, 19Dbm, Rf Modulation:-, Data Rate Max:250Kbps, Frequency Max:2.475Ghz, Sensitivity Dbm:-104Dbm, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Module Interface:Spi, Supply Current:140Ma, Product Rohs Compliant: Yes |Microchip MRF24J40MD-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.7600 / $19.2100 | Buy Now |
DISTI #
MRF24J40MD-I/RM-ND
|
DigiKey | RF TXRX MOD 802.15.4 TRC ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
31486 In Stock |
|
$16.7000 | Buy Now |
DISTI #
MRF24J40MD-I/RM
|
Avnet Americas | ZigBee/802.15.4 Modules 2480MHz 250Kbps 12-Pin Module Tray - Trays (Alt: MRF24J40MD-I/RM) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
579-MRF24J40MD-I/RM
|
Mouser Electronics | Zigbee Modules - 802.15.4 2.4 GHz 802.15.4 RF Transceiver Mod RoHS: Compliant | 129 |
|
$23.8100 | Buy Now |
DISTI #
MRF24J40MD-I/RM
|
Microchip Technology Inc | 2.4 GHz IEEE 802.15.4 PowerTransceiver Module (Tray), Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
37 Alternates Available |
|
$16.7300 / $20.5300 | Buy Now |
|
Onlinecomponents.com | RF Transceiver Module - 19Dbm - 2480MHz - 250Kbps - 12-Pin. RoHS: Compliant |
505 In Stock 2000 Factory Stock |
|
$16.0500 / $20.8800 | Buy Now |
DISTI #
69805983
|
Verical | RF Transceiver Module 3.3V 12-Pin SMD Module Tray RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2327 | Americas - 504 |
|
$19.2253 / $26.9072 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Ameya Holding Limited | Module: RF, ZigBee, O-QPSK, 2.4GHz, 4-wire SPI, -104dBm, 19dBm | 157 |
|
RFQ | |
|
NAC | 2.4 GHz IEEE 802.15.4 Certified Transceiver Module (+20 dBm) - Package: 12 MODULE Varies TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF24J40MD-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24J40MD-I/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDMA-N12 | |
JESD-609 Code | e3 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.3528 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
This table gives cross-reference parts and alternative options found for MRF24J40MD-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24J40MD-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA-LORA | Telecom Circuit, 1-Func, PACKAGE-9 | Low Power Radio Solutions | MRF24J40MD-I/RM vs ERA-LORA |
MRF24J40MET-I/RM | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24J40MD-I/RM vs MRF24J40MET-I/RM |
MRF24J40MA-I/RM | MRF24J40MA-I/RM | Microchip Technology Inc | MRF24J40MD-I/RM vs MRF24J40MA-I/RM |
MRF24J40-I/MLVAO | Telecom Circuit, 1-Func, PQCC40 | Microchip Technology Inc | MRF24J40MD-I/RM vs MRF24J40-I/MLVAO |
MRF24J40T-I/MLVAO | Telecom Circuit, 1-Func, PQCC40 | Microchip Technology Inc | MRF24J40MD-I/RM vs MRF24J40T-I/MLVAO |
MRF24J40T-I/ML | SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-40 | Microchip Technology Inc | MRF24J40MD-I/RM vs MRF24J40T-I/ML |