Part Details for MRF24J40MC-I/RM by Microchip Technology Inc
Results Overview of MRF24J40MC-I/RM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF24J40MC-I/RM Information
MRF24J40MC-I/RM by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MRF24J40MC-I/RM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70396235
|
RS | 2.4GHZ ZIGBEE POWERTRANSCEIVER MODULE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6800 / $19.0500 | RFQ |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
MRF24J40MC-I/RM
|
EBV Elektronik | ZigBee RF Module IEEE 802154 2405GHz to 248GHz SPI UFL Connector (Alt: MRF24J40MC-I/RM) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MRF24J40MC-I/RM by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRF24J40MC-I/RM
MRF24J40MC-I/RM Part Data Attributes
|
|
MRF24J40MC-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24J40MC-I/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, DMA12, MODULE-12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DMA | |
| Package Description | Module-12 | |
| Pin Count | 12 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| JESD-30 Code | R-XDMA-N12 | |
| JESD-609 Code | e3 | |
| Length | 33.02 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 22.86 Mm |
Alternate Parts for MRF24J40MC-I/RM
This table gives cross-reference parts and alternative options found for MRF24J40MC-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24J40MC-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRF24J40MCT-I/RM | Microchip Technology Inc | Check for Price | Telecom Circuit, 1-Func | MRF24J40MC-I/RM vs MRF24J40MCT-I/RM |
MRF24J40MC-I/RM Frequently Asked Questions (FAQ)
-
The maximum transmission power of the MRF24J40MC-I/RM module is +3 dBm (2 mW).
-
Yes, the MRF24J40MC-I/RM module has an optional external antenna connection, which can be used to improve the range and performance of the module.
-
The MRF24J40MC-I/RM module operates in the 2.4 GHz frequency band, which is a globally accepted frequency band for IEEE 802.11b/g/n wireless communication.
-
Yes, the MRF24J40MC-I/RM module supports Wi-Fi Direct, which allows for device-to-device communication without the need for a wireless access point.
-
The power consumption of the MRF24J40MC-I/RM module varies depending on the operating mode. In transmit mode, the power consumption is around 220 mA, and in receive mode, it is around 120 mA.