Part Details for MRF24J40MB-I/RM by Microchip Technology Inc
Overview of MRF24J40MB-I/RM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF24J40MB-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM IC | 7 |
|
$34.2000 / $36.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MRF24J40MB-I/RM
MRF24J40MB-I/RM CAD Models
MRF24J40MB-I/RM Part Data Attributes
|
MRF24J40MB-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24J40MB-I/RM
Microchip Technology Inc
MRF24J40MB-I/RM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,.9 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |