Part Details for MRF182S by Freescale Semiconductor
Overview of MRF182S by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF182S
MRF182S CAD Models
MRF182S Part Data Attributes
|
MRF182S
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF182S
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391B
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL |