Part Details for MRF182 by Freescale Semiconductor
Overview of MRF182 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF182
MRF182 CAD Models
MRF182 Part Data Attributes:
|
MRF182
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF182
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,FO-67
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
Configuration | Single | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |