Part Details for MRF18060BR3 by Motorola Mobility LLC
Overview of MRF18060BR3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF18060BR3
MRF18060BR3 CAD Models
MRF18060BR3 Part Data Attributes:
|
MRF18060BR3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF18060BR3
Motorola Mobility LLC
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF18060BR3
This table gives cross-reference parts and alternative options found for MRF18060BR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF18060BR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF18060BLR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF18060BR3 vs MRF18060BLR3 |
MRF18060BR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF18060BR3 vs MRF18060BR3 |
MRF18060B | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 2 PIN | Motorola Mobility LLC | MRF18060BR3 vs MRF18060B |
MRF18060B | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-780, CASE 465-06, 2 PIN | Motorola Semiconductor Products | MRF18060BR3 vs MRF18060B |