Datasheets
MRF18060AS by:
Motorola Mobility LLC
Freescale Semiconductor
Motorola Mobility LLC
Motorola Semiconductor Products
Not Found

L BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465A-06, 3 PIN

Part Details for MRF18060AS by Motorola Mobility LLC

Overview of MRF18060AS by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for MRF18060AS

MRF18060AS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF18060AS Part Data Attributes

MRF18060AS Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MRF18060AS Motorola Mobility LLC L BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465A-06, 3 PIN
Select a part to compare:
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description FLATPACK, R-CDFP-F2
Pin Count 3
Manufacturer Package Code CASE 465A-06
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND
JESD-30 Code R-CDFP-F2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLATPACK
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MRF18060AS

This table gives cross-reference parts and alternative options found for MRF18060AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF18060AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MRF18060ALSR3 Motorola Mobility LLC Check for Price L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN MRF18060AS vs MRF18060ALSR3
MRF18060ASR3 Freescale Semiconductor Check for Price L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN MRF18060AS vs MRF18060ASR3
MRF18060ALSR3 Freescale Semiconductor Check for Price L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN MRF18060AS vs MRF18060ALSR3
MRF18060ASR3 Motorola Mobility LLC Check for Price L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN MRF18060AS vs MRF18060ASR3
MRF18060AS Motorola Semiconductor Products Check for Price RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 465A-06, 3 PIN MRF18060AS vs MRF18060AS

MRF18060AS Related Parts