Part Details for MRF18030AS by Freescale Semiconductor
Overview of MRF18030AS by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF18030AS
MRF18030AS CAD Models
MRF18030AS Part Data Attributes:
|
MRF18030AS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF18030AS
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Configuration | Single | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W |