Part Details for MRF18030ALSR5 by Freescale Semiconductor
Overview of MRF18030ALSR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF18030ALSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF18030ALSR5-ND
|
DigiKey | RF MOSFET LDMOS 26V NI400 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$45.3300 | Buy Now |
|
Rochester Electronics | FET RF 65V 1.88GHZ NI-400S RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
RFQ |