Part Details for MRF16030 by MACOM
Overview of MRF16030 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF16030
MRF16030 CAD Models
MRF16030 Part Data Attributes
|
MRF16030
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF16030
MACOM
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | , | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 395C-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 103 W |
Alternate Parts for MRF16030
This table gives cross-reference parts and alternative options found for MRF16030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF16030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1898 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, PLASTIC, M186, 2 PIN | STMicroelectronics | MRF16030 vs SD1898 |
PLB16030U | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-437A, 3 PIN, BIP RF Power | NXP Semiconductors | MRF16030 vs PLB16030U |