Part Details for MRF1550T1 by Freescale Semiconductor
Overview of MRF1550T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF1550T1
MRF1550T1 CAD Models
MRF1550T1 Part Data Attributes
|
MRF1550T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF1550T1
Freescale Semiconductor
VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1264-09, TO-272, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272 | |
Package Description | FLANGE MOUNT, R-PDFM-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 1264-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-272 | |
JESD-30 Code | R-PDFM-F6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 165 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1550T1
This table gives cross-reference parts and alternative options found for MRF1550T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1550T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1550NT1 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272AA, ROHS COMPLIANT, PLASTIC, CASE 1264-10, 6 PIN | Freescale Semiconductor | MRF1550T1 vs MRF1550NT1 |
MRF1550FNT1 | Lateral N-Channel Broadband RF Power MOSFET, 175 MHz, 50 W, 12.5 V | Freescale Semiconductor | MRF1550T1 vs MRF1550FNT1 |
MRF1550FT1 | TRANSISTOR,MOSFET,N-CHANNEL,40V V(BR)DSS,12A I(D),TO-272 | Freescale Semiconductor | MRF1550T1 vs MRF1550FT1 |