Part Details for MRF1535T1 by Freescale Semiconductor
Overview of MRF1535T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF1535T1
MRF1535T1 CAD Models
MRF1535T1 Part Data Attributes:
|
MRF1535T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF1535T1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272AA, PLASTIC, CASE 1264-09, TO-272, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272AA | |
Package Description | FLANGE MOUNT, R-PDFM-C6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 1264-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-272AA | |
JESD-30 Code | R-PDFM-C6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1535T1
This table gives cross-reference parts and alternative options found for MRF1535T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1535T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1535FNT1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272BA | NXP Semiconductors | MRF1535T1 vs MRF1535FNT1 |
MRF1535FNT1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272BA, ROHS COMPLIANT, PLASTIC, CASE 1264A-03, 6 PIN | Freescale Semiconductor | MRF1535T1 vs MRF1535FNT1 |
MRF1535FT1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, TO-272, CASE 1264A-02, 6 PIN | Motorola Mobility LLC | MRF1535T1 vs MRF1535FT1 |