Part Details for MRF14-CON(MC) by Hirose Electric Co Ltd
Overview of MRF14-CON(MC) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF14-CON(MC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8038
|
Newark | Non-Magnetic, Long-Life Connector |Hirose(Hrs) MRF14-CON(MC) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.1200 | Buy Now |
DISTI #
H124808-ND
|
DigiKey | CONN PIN 24AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0815 / $5.7100 | Buy Now |
DISTI #
MRF14-CON(MC)
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount Bag - Bag (Alt: MRF14-CON(MC)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$3.2000 / $3.7120 | Buy Now |
DISTI #
798-MRF14-CONMC
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$3.0800 / $5.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.1300 | Buy Now |
DISTI #
HIRMRF14-CON(MC)
|
Heilind Electronics | 313-0716-3-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $4.3500 | Buy Now |
DISTI #
MRF14-CON(MC)
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount Bag - Bag (Alt: MRF14-CON(MC)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$3.2000 / $3.7120 | Buy Now |
DISTI #
000000000005247215
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$2.7800 / $3.4100 | Buy Now |
Part Details for MRF14-CON(MC)
MRF14-CON(MC) CAD Models
MRF14-CON(MC) Part Data Attributes:
|
MRF14-CON(MC)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRF14-CON(MC)
Hirose Electric Co Ltd
CONN SIGNAL CONTACT MALE 24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |