Part Details for MRF14-4P-CH by Hirose Electric Co Ltd
Overview of MRF14-4P-CH by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF14-4P-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8046
|
Newark | Non-Magnetic, Long-Life Connector |Hirose(Hrs) MRF14-4P-CH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9400 / $19.1800 | Buy Now |
DISTI #
H124812-ND
|
DigiKey | CONN PLUG HSG 4POS COAX Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10 In Stock |
|
$11.7199 / $17.9600 | Buy Now |
DISTI #
MRF14-4P-CH
|
Avnet Americas | Connector Wire to Board Housing Plug 4 Position 6.35mm Crimp Straight Cable Mount - Bag (Alt: MRF14-4P-CH) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$11.9875 / $13.9055 | Buy Now |
DISTI #
798-MRF14-4P-CH
|
Mouser Electronics | RF Connectors / Coaxial Connectors Housing for coaxial Plug Side, 4pos RoHS: Compliant | 0 |
|
$11.7100 / $17.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$11.7000 | Buy Now |
DISTI #
HIRMRF14-4P-CH
|
Heilind Electronics | 313-0707-2-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4300 / $16.8800 | Buy Now |
DISTI #
000000000005534388
|
Sager | RF Connectors / Coaxial Connectors Housing for coaxial Plug Side, 4pos Min Qty: 1 | 0 |
|
$10.4000 / $12.8000 | Buy Now |