Part Details for MRF13750HSR5 by NXP Semiconductors
Overview of MRF13750HSR5 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF13750HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0476
|
Newark | Rf Power Ldmos Transistor 750 W Cw Over 700-1300 Mhz, 50 V/ Reel Rohs Compliant: Yes |Nxp MRF13750HSR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.6500 | Buy Now |
DISTI #
MRF13750HSR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$181.1360 | Buy Now |
DISTI #
MRF13750HSR5
|
Avnet Americas | Transistor RF FET N-CH 105V 700MHz to 1300MHz 4-Pin NI-1230S T/R - Tape and Reel (Alt: MRF13750HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$167.2066 / $192.8269 | Buy Now |
DISTI #
771-MRF13750HSR5
|
Mouser Electronics | RF MOSFET Transistors RF Power LDMOS Transistor 750 W CW over 700-1300 MHz, 50 V RoHS: Compliant | 0 |
|
$181.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$164.4500 | Buy Now |
DISTI #
MRF13750HSR5
|
EBV Elektronik | Transistor RF FET N-CH 105V 700MHz to 1300MHz 4-Pin NI-1230S T/R (Alt: MRF13750HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MRF13750HSR5
MRF13750HSR5 CAD Models
MRF13750HSR5 Part Data Attributes:
|
MRF13750HSR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF13750HSR5
NXP Semiconductors
RF Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |